D-Sub Cable Assembly DB9 Beige, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-232NM9FF6

DigiKey Part Number
BB-232NM9FF6-ND
Manufacturer
Manufacturer Product Number
BB-232NM9FF6
Description
CABLE ASSY DB09 BEIGE 1.83M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Beige, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Beige, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1367,26000 Kč367,26 Kč
Manufacturers Standard Package
Unit Price without VAT:367,26000 Kč
Unit Price with VAT:444,38460 Kč