D-Sub Cable Assembly DB9 Beige, Individual (Round) 3.00' (914.40mm) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-232NM9FF3

DigiKey Part Number
BB-232NM9FF3-ND
Manufacturer
Manufacturer Product Number
BB-232NM9FF3
Description
CABLE ASSY DB09 BEIGE 914.4MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Beige, Individual (Round) 3.00' (914.40mm) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
3.00' (914.40mm)
Shielding
Unshielded
Color
Beige, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1225,10000 Kč225,10 Kč
Manufacturers Standard Package
Unit Price without VAT:225,10000 Kč
Unit Price with VAT:272,37100 Kč