BB-232CAMS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 492
Unit Price: 140,90000 Kč
Datasheet
D-Sub Cable Assembly DB9, DB25 Beige, Individual (Round) 0.500' (152.40mm, 6.00") Receptacle, Female Sockets to Plug, Male Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-232CAMS

DigiKey Part Number
2084-BB-232CAMS-ND
Manufacturer
Manufacturer Product Number
BB-232CAMS
Description
CABLE ASSY DB09 TO DB25 152.4MM
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9, DB25 Beige, Individual (Round) 0.500' (152.40mm, 6.00") Receptacle, Female Sockets to Plug, Male Pins
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9, DB25
Number of Positions
9, 25
Length
0.500' (152.40mm, 6.00")
Shielding
-
Color
Beige, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes