Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AQD-SD3L8GN16-SG | |
|---|---|
DigiKey Part Number | AQD-SD3L8GN16-SG-ND |
Manufacturer | |
Manufacturer Product Number | AQD-SD3L8GN16-SG |
Description | MODULE DDR3L SDRAM 8GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3L SDRAM 8GB 204-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Memory Type | DDR3L SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 204-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 318,04000 Kč | 1 318,04 Kč |
| Unit Price without VAT: | 1 318,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 594,82840 Kč |





