Memory Module DDR5 SDRAM 8GB 288-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQD-D5V8GN56-SC

DigiKey Part Number
2084-AQD-D5V8GN56-SC-ND
Manufacturer
Manufacturer Product Number
AQD-D5V8GN56-SC
Description
MODULE DDR5 SDRAM 8GB 288UDIMM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 8GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Memory Type
DDR5 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
-
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 167,28000 Kč1 167,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 167,28000 Kč
Unit Price with VAT:1 412,40880 Kč