RF ANTENNA 2G, 3G, 4G, 5G, LTE Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-LTE5G-025

DigiKey Part Number
2084-ANT-LTE5G-025-ND
Manufacturer
Manufacturer Product Number
ANT-LTE5G-025
Description
5G NR / 4G LTE / 3G / 2G TERMINA
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, LTE Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (2GHz ~ 3GHz), UHF (3GHz ~ 4GHz)
Frequency (Center/Band)
829MHz, 3.355GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 5GHz
Antenna Type
Whip, Tilt
Number of Bands
2
VSWR
3
Return Loss
-
Gain
4.7dBi
Features
-
Termination
SMA Male
Ingress Protection
IP55
Mounting Type
Connector Mount
Height (Max)
7.835" (199.00mm)
Applications
2G, 3G, 4G, 5G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 190
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1289,98000 Kč289,98 Kč
Manufacturers Standard Package
Unit Price without VAT:289,98000 Kč
Unit Price with VAT:350,87580 Kč