cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMAX-5052-B

DigiKey Part Number
2084-AMAX-5052-B-ND
Manufacturer
Manufacturer Product Number
AMAX-5052-B
Description
INPUT MODULE 16 DIGITAL 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Input Module
For Use With/Related Products
AMAX-5000 Series
Number of Inputs and Type
16 - Digital
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Pluggable Screw Terminal
Features
-
Operating Temperature
-25°C ~ 60°C
Ingress Protection
-
Approval Agency
CE, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 997,38000 Kč1 997,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 997,38000 Kč
Unit Price with VAT:2 416,82980 Kč