


AMAX-5017V-A | |
|---|---|
DigiKey Part Number | 2084-AMAX-5017V-A-ND |
Manufacturer | |
Manufacturer Product Number | AMAX-5017V-A |
Description | INPUT MODULE 6 ANALOG -10-10V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail -10 ~ 10VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | AMAX-5000 Series | |
Number of Inputs and Type | 6 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | -10 ~ 10VDC | |
Mounting Type | DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 656,52000 Kč | 4 656,52 Kč |
| Unit Price without VAT: | 4 656,52000 Kč |
|---|---|
| Unit Price with VAT: | 5 634,38920 Kč |

