
AMAX-4834-B | |
|---|---|
DigiKey Part Number | 2084-AMAX-4834-B-ND |
Manufacturer | |
Manufacturer Product Number | AMAX-4834-B |
Description | OUTPUT MODULE 32 DIGITAL 10-30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 10 ~ 30VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 32 - Digital | |
Voltage - Supply | 10 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 367,95000 Kč | 5 367,95 Kč |
| Unit Price without VAT: | 5 367,95000 Kč |
|---|---|
| Unit Price with VAT: | 6 495,21950 Kč |

