



ADAM-6317-A1 | |
|---|---|
DigiKey Part Number | 2084-ADAM-6317-A1-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-6317-A1 |
Description | I/O MODULE 11 DIG 8 ANLG 10 DIG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ADAM-6317-A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
Number of Inputs and Type | 19 - Digital (11), Analog (8) | |
Number of Outputs and Type | 10 - Digital | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 918,96000 Kč | 10 918,96 Kč |
| Unit Price without VAT: | 10 918,96000 Kč |
|---|---|
| Unit Price with VAT: | 13 211,94160 Kč |

