ADAM-6256-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAM-6256-B
Unboxing the ADAM-6256 16DO IoT Remote I/O

ADAM-6256-B

DigiKey Part Number
2084-ADAM-6256-B-ND
Manufacturer
Manufacturer Product Number
ADAM-6256-B
Description
OUTPUT MODULE 16 DIGITAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Output Module Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Type
Output Module
Number of Outputs and Type
16 - Digital
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Approval Agency
CE, cULus, FCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 437,22000 Kč5 437,22 Kč
Manufacturers Standard Package
Unit Price without VAT:5 437,22000 Kč
Unit Price with VAT:6 579,03620 Kč