
ADAM-6224-B | |
|---|---|
DigiKey Part Number | 2084-ADAM-6224-B-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-6224-B |
Description | I/O MODULE 4 DIGITAL 4 ANALOG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount |
Datasheet | Datasheet |
Category | Number of Outputs and Type 4 - Analog |
Manufacturer Advantech Corporation | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Tray | Operating Temperature -10°C ~ 70°C |
Part Status Active | Approval Agency CE, cULus, FCC |
Type Input, Output (I/O) Module | Base Product Number |
Number of Inputs and Type 4 - Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 327,31000 Kč | 9 327,31 Kč |
| Unit Price without VAT: | 9 327,31000 Kč |
|---|---|
| Unit Price with VAT: | 11 286,04510 Kč |







