


ADAM-6024-D | |
|---|---|
DigiKey Part Number | 2084-ADAM-6024-D-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-6024-D |
Description | I/O MOD 2 DIG 6ANLG 2 DIG 2ANLG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ADAM-6024-D Models |
Category | Number of Outputs and Type 4 - Digital (2), Analog (2) |
Manufacturer Advantech Corporation | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -10°C ~ 50°C |
Part Status Active | Approval Agency CE, cULus, FCC |
Type Input, Output (I/O) Module | Base Product Number |
Number of Inputs and Type 8 - Digital (2), Analog (6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 598,80000 Kč | 12 598,80 Kč |
| Unit Price without VAT: | 12 598,80000 Kč |
|---|---|
| Unit Price with VAT: | 15 244,54800 Kč |



