



ADAM-4168-C | |
|---|---|
DigiKey Part Number | 2084-ADAM-4168-C-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-4168-C |
Description | MODULE RELAY OUTPUT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Relay Output Module RS-485 Communications |
Datasheet | Datasheet |
EDA/CAD Models | ADAM-4168-C Models |
Category | Part Status Active |
Manufacturer Advantech Corporation | Type Relay Output Module |
Series | For Use With/Related Products RS-485 Communications |
Packaging Tray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 283,59000 Kč | 4 283,59 Kč |
| Unit Price without VAT: | 4 283,59000 Kč |
|---|---|
| Unit Price with VAT: | 5 183,14390 Kč |


