802.11a/b/g/n, Wi-Fi compliant Bridge/Router RJ45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.11a/b/g/n, Wi-Fi compliant Bridge/Router RJ45
ABDNA-ER-IN5010
ABDNA-ER-IN5010

ABDNA-ER-IN5010

DigiKey Part Number
2084-ABDNA-ER-IN5010-ND
Manufacturer
Manufacturer Product Number
ABDNA-ER-IN5010
Description
WI-FI ETH BRIDGE/ROUTER DUAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
802.11a/b/g/n, Wi-Fi compliant Bridge/Router RJ45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Function
Bridge/Router
Modulation or Protocol
802.11a/b/g/n, Wi-Fi compliant
Frequency
2.412GHz ~ 2.483GHz, 5.15GHz ~ 5.725GHz, 4.745GHz ~ 5.825GHz
Applications
M2M
Interface
RJ45
Sensitivity
-88dBm
Power - Output
16dBm
Data Rate (Max)
150Mbps
Features
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 966,15000 Kč8 966,15 Kč
Manufacturers Standard Package
Unit Price without VAT:8 966,15000 Kč
Unit Price with VAT:10 849,04150 Kč