802.11a/b/g/n, LTE Bridge/Router RJ45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABDNA-ER-DP553

DigiKey Part Number
2084-ABDNA-ER-DP553-ND
Manufacturer
Manufacturer Product Number
ABDNA-ER-DP553
Description
OEM,DUALBAND WIFI,BRIDGE 802.11A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
802.11a/b/g/n, LTE Bridge/Router RJ45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Function
Bridge/Router
Modulation or Protocol
802.11a/b/g/n, LTE
Frequency
2.412GHz ~ 2.483GHz, 5.15GHz ~ 5.725GHz, 4.745GHz ~ 5.825GHz
Applications
General Purpose
Interface
RJ45
Sensitivity
-88dBm
Power - Output
15dBm
Data Rate (Max)
150Mbps
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 572,37000 Kč6 572,37 Kč
Manufacturers Standard Package
Unit Price without VAT:6 572,37000 Kč
Unit Price with VAT:7 952,56770 Kč