
ABDNA-ER-DP551 | |
|---|---|
DigiKey Part Number | 2084-ABDNA-ER-DP551-ND |
Manufacturer | |
Manufacturer Product Number | ABDNA-ER-DP551 |
Description | DUAL BAND WIFI BRIDGE 802.11 A,B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 802.11a/b/g/n Bridge/Router RJ45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Bridge/Router | |
Modulation or Protocol | 802.11a/b/g/n | |
Frequency | 2.412GHz ~ 2.483GHz, 5.15GHz ~ 5.725GHz, 4.745GHz ~ 5.825GHz | |
Applications | General Purpose | |
Interface | RJ45 | |
Sensitivity | -88dBm | |
Power - Output | 15dBm | |
Data Rate (Max) | 150Mbps | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 916,25000 Kč | 7 916,25 Kč |
| Unit Price without VAT: | 7 916,25000 Kč |
|---|---|
| Unit Price with VAT: | 9 578,66250 Kč |

