
96PD-00824 | |
|---|---|
DigiKey Part Number | 2084-96PD-00824-ND |
Manufacturer | |
Manufacturer Product Number | 96PD-00824 |
Description | DESKTOP STAND FOR UTK-7000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Stand For 3.5" SATA I/II |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Stand | |
Specifications | - | |
For Use With/Related Products | 3.5" SATA I/II |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 198,35000 Kč | 13 198,35 Kč |
| Unit Price without VAT: | 13 198,35000 Kč |
|---|---|
| Unit Price with VAT: | 15 970,00350 Kč |



