Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe PCIe Gen 4 M.2 NVMe 2280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96FD80-P512-TS1

DigiKey Part Number
2084-96FD80-P512-TS1-ND
Manufacturer
Manufacturer Product Number
96FD80-P512-TS1
Description
SSSTC M.2 2280 512GB NVME G4X4 D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe PCIe Gen 4 M.2 NVMe 2280
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Active
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 NVMe 2280
Speed - Read
4.8GB/s
Speed - Write
4GB/s
Voltage - Supply
-
Type
NVMe PCIe Gen 4
Current - Max
-
Operating Temperature
-25°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 2.23mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 873,41000 Kč7 873,41 Kč
Manufacturers Standard Package
Unit Price without VAT:7 873,41000 Kč
Unit Price with VAT:9 526,82610 Kč