


ICR-3211B | |
|---|---|
DigiKey Part Number | 2084-ICR-3211B-ND |
Manufacturer | |
Manufacturer Product Number | ICR-3211B |
Description | IND IOT LTE CAT M1 ROUTER & GATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | GPRS, LTE Gateway Verizon Ethernet, RS-232, RS-485 |
Datasheet | Datasheet |
Category | Frequency 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz |
Manufacturer Advantech Corporation | Applications General Purpose |
Packaging Box | Interface Ethernet, RS-232, RS-485 |
Part Status Active | Data Rate (Max) 375Kbps |
Function Gateway | Base Product Number |
Modulation or Protocol GPRS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 575,09000 Kč | 9 575,09 Kč |
| Unit Price without VAT: | 9 575,09000 Kč |
|---|---|
| Unit Price with VAT: | 11 585,85890 Kč |

