



ADAM-4570-CE | |
|---|---|
DigiKey Part Number | ADAM-4570-CE-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-4570-CE |
Description | ETHER TO SERIAL RS232/422/485 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card RS-232/422/485 |
Datasheet | Datasheet |
EDA/CAD Models | ADAM-4570-CE Models |
Category | Type Ethernet to Serial |
Manufacturer Advantech Corporation | Interface RS-232/422/485 |
Packaging Bulk | Number of Ports 2 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 798,04000 Kč | 4 798,04 Kč |
| Unit Price without VAT: | 4 798,04000 Kč |
|---|---|
| Unit Price with VAT: | 5 805,62840 Kč |

