
MGT210 | |
|---|---|
DigiKey Part Number | ATS1383-ND |
Manufacturer | |
Manufacturer Product Number | MGT210 |
Description | TOOL FOR MAXI GRIP 21X21 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Installation and Removal Tool For Heat Sink Attachment Assemblies 21mm x 21mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Installation and Removal Tool | |
For Use With/Related Products | Heat Sink Attachment Assemblies 21mm x 21mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 629,16000 Kč | 2 629,16 Kč |
| 5 | 2 436,94400 Kč | 12 184,72 Kč |
| 10 | 2 358,60000 Kč | 23 586,00 Kč |
| 30 | 2 239,68167 Kč | 67 190,45 Kč |
| Unit Price without VAT: | 2 629,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 181,28360 Kč |

