
CS-205SSS-A | |
|---|---|
DigiKey Part Number | 684-CS-205SSS-A-ND |
Manufacturer | |
Manufacturer Product Number | CS-205SSS-A |
Description | SENSOR MULT TEMPERATURE/VELOCITY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature, Velocity Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature, Velocity | |
Output Type | - | |
Operating Temperature | -10°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 584,73000 Kč | 12 584,73 Kč |
| 5 | 12 013,12400 Kč | 60 065,62 Kč |
| 10 | 11 775,00600 Kč | 117 750,06 Kč |
| Unit Price without VAT: | 12 584,73000 Kč |
|---|---|
| Unit Price with VAT: | 15 227,52330 Kč |

