
CS-12S6SS-A | |
|---|---|
DigiKey Part Number | 684-CS-12S6SS-A-ND |
Manufacturer | |
Manufacturer Product Number | CS-12S6SS-A |
Description | SENSOR MULT TEMPERATURE/VELOCITY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature, Velocity Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature, Velocity | |
Output Type | - | |
Operating Temperature | -10°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 453,47000 Kč | 8 453,47 Kč |
| 5 | 8 069,60200 Kč | 40 348,01 Kč |
| 10 | 7 909,62200 Kč | 79 096,22 Kč |
| 25 | 7 702,96960 Kč | 192 574,24 Kč |
| Unit Price without VAT: | 8 453,47000 Kč |
|---|---|
| Unit Price with VAT: | 10 228,69870 Kč |

