
ATSEU-077D-C3-R0 | |
|---|---|
DigiKey Part Number | ATS1474-ND |
Manufacturer | |
Manufacturer Product Number | ATSEU-077D-C3-R0 |
Description | STAR HEAT SINK LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | STAR Star LED Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED | |
Shape | Star | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,00000 Kč | 484,00 Kč |
| 10 | 428,42200 Kč | 4 284,22 Kč |
| 25 | 408,05000 Kč | 10 201,25 Kč |
| 50 | 393,28420 Kč | 19 664,21 Kč |
| 100 | 379,03280 Kč | 37 903,28 Kč |
| 300 | 357,46437 Kč | 107 239,31 Kč |
| 500 | 347,84404 Kč | 173 922,02 Kč |
| Unit Price without VAT: | 484,00000 Kč |
|---|---|
| Unit Price with VAT: | 585,64000 Kč |

