
ATSEU-077D-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1475-ND |
Manufacturer | |
Manufacturer Product Number | ATSEU-077D-C2-R0 |
Description | STAR HEAT SINK LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | STAR Star LED Heat Sink |
Datasheet | Datasheet |
Category | Type Heat Sink |
Manufacturer Advanced Thermal Solutions Inc. | For Use With/Related Products LED |
Series | Shape Star |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,05000 Kč | 506,05 Kč |
| 10 | 447,90800 Kč | 4 479,08 Kč |
| 25 | 426,61200 Kč | 10 665,30 Kč |
| 50 | 411,17020 Kč | 20 558,51 Kč |
| 100 | 396,27430 Kč | 39 627,43 Kč |
| 300 | 373,72380 Kč | 112 117,14 Kč |
| 500 | 363,66604 Kč | 181 833,02 Kč |
| Unit Price without VAT: | 506,05000 Kč |
|---|---|
| Unit Price with VAT: | 612,32050 Kč |

