STAR Star LED Heat Sink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSEU-077B-C5-R0

DigiKey Part Number
ATS1468-ND
Manufacturer
Manufacturer Product Number
ATSEU-077B-C5-R0
Description
STAR HEAT SINK LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
STAR Star LED Heat Sink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Heat Sink
For Use With/Related Products
LED
Shape
Star
Storage/Refrigeration Temperature
-
Shelf Life Start
-
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1355,08000 Kč355,08 Kč
10314,29800 Kč3 142,98 Kč
25299,36440 Kč7 484,11 Kč
50288,53360 Kč14 426,68 Kč
100278,08490 Kč27 808,49 Kč
300262,27063 Kč78 681,19 Kč
500255,21600 Kč127 608,00 Kč
Manufacturers Standard Package
Unit Price without VAT:355,08000 Kč
Unit Price with VAT:429,64680 Kč