
ATSEU-077A2-C5-R0 | |
|---|---|
DigiKey Part Number | ATS1470-ND |
Manufacturer | |
Manufacturer Product Number | ATSEU-077A2-C5-R0 |
Description | STAR HEAT SINK LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | STAR Star LED Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED | |
Shape | Star | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,07000 Kč | 376,07 Kč |
| 10 | 332,88100 Kč | 3 328,81 Kč |
| 25 | 317,07000 Kč | 7 926,75 Kč |
| 50 | 305,59220 Kč | 15 279,61 Kč |
| 100 | 294,52630 Kč | 29 452,63 Kč |
| 300 | 277,77483 Kč | 83 332,45 Kč |
| 500 | 270,30180 Kč | 135 150,90 Kč |
| Unit Price without VAT: | 376,07000 Kč |
|---|---|
| Unit Price with VAT: | 455,04470 Kč |

