
ATSEU-077A-C6-R0 | |
|---|---|
DigiKey Part Number | ATS1469-ND |
Manufacturer | |
Manufacturer Product Number | ATSEU-077A-C6-R0 |
Description | STAR HEAT SINK LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | STAR Star LED Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED | |
Shape | Star | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,32000 Kč | 423,32 Kč |
| 10 | 374,64600 Kč | 3 746,46 Kč |
| 25 | 356,83160 Kč | 8 920,79 Kč |
| 50 | 343,92200 Kč | 17 196,10 Kč |
| 100 | 331,46390 Kč | 33 146,39 Kč |
| 300 | 312,60493 Kč | 93 781,48 Kč |
| 500 | 304,19634 Kč | 152 098,17 Kč |
| Unit Price without VAT: | 423,32000 Kč |
|---|---|
| Unit Price with VAT: | 512,21720 Kč |

