Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS060060021-SF-16T

DigiKey Part Number
684-ATS060060021-SF-16T-ND
Manufacturer
Manufacturer Product Number
ATS060060021-SF-16T
Description
HEATSINK 60X60X21MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
ATS060060021-SF-16T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Fins
Length
2.362" (60.00mm)
Width
2.362" (60.00mm)
Diameter
-
Fin Height
0.827" (21.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
2.28°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1323,58000 Kč323,58 Kč
10286,41300 Kč2 864,13 Kč
25272,81440 Kč6 820,36 Kč
50262,94540 Kč13 147,27 Kč
100253,42280 Kč25 342,28 Kč
300239,01463 Kč71 704,39 Kč
500232,58896 Kč116 294,48 Kč
Manufacturers Standard Package
Unit Price without VAT:323,58000 Kč
Unit Price with VAT:391,53180 Kč