
ATS042042010-SF-14I | |
|---|---|
DigiKey Part Number | 684-ATS042042010-SF-14I-ND |
Manufacturer | |
Manufacturer Product Number | ATS042042010-SF-14I |
Description | HEATSINK 42X42X10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS042042010-SF-14I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 1.654" (42.00mm) | |
Width | 1.654" (42.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.83°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,72000 Kč | 154,72 Kč |
| 10 | 136,90900 Kč | 1 369,09 Kč |
| 25 | 130,40040 Kč | 3 260,01 Kč |
| 50 | 125,68960 Kč | 6 284,48 Kč |
| 100 | 121,14060 Kč | 12 114,06 Kč |
| 300 | 114,26220 Kč | 34 278,66 Kč |
| 500 | 111,19494 Kč | 55 597,47 Kč |
| 1 000 | 107,15881 Kč | 107 158,81 Kč |
| Unit Price without VAT: | 154,72000 Kč |
|---|---|
| Unit Price with VAT: | 187,21120 Kč |


