Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS041041013-PF027

DigiKey Part Number
684-ATS041041013-PF027-ND
Manufacturer
Manufacturer Product Number
ATS041041013-PF027
Description
PINFIN HEATSINK 40.6X40.6X13.3MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Pin Fins
Length
1.598" (40.60mm)
Width
1.598" (40.60mm)
Diameter
-
Fin Height
0.524" (13.30mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
3.30°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,96000 Kč95,96 Kč
1084,87400 Kč848,74 Kč
2580,85080 Kč2 021,27 Kč
5077,93200 Kč3 896,60 Kč
10075,11400 Kč7 511,40 Kč
30070,85147 Kč21 255,44 Kč
50068,95072 Kč34 475,36 Kč
1 00066,45048 Kč66 450,48 Kč
Manufacturers Standard Package
Unit Price without VAT:95,96000 Kč
Unit Price with VAT:116,11160 Kč