
ATS031031004-SF-10C | |
|---|---|
DigiKey Part Number | 684-ATS031031004-SF-10C-ND |
Manufacturer | |
Manufacturer Product Number | ATS031031004-SF-10C |
Description | HEATSINK 31X31X4MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS031031004-SF-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 1.220" (31.00mm) | |
Width | 1.220" (31.00mm) | |
Diameter | - | |
Fin Height | 0.157" (4.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 27.95°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 73,63300 Kč | 736,33 Kč |
| 25 | 70,13880 Kč | 1 753,47 Kč |
| 50 | 67,60420 Kč | 3 380,21 Kč |
| 100 | 65,16030 Kč | 6 516,03 Kč |
| 300 | 61,46390 Kč | 18 439,17 Kč |
| 500 | 59,81568 Kč | 29 907,84 Kč |
| 1 000 | 57,64711 Kč | 57 647,11 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |


