Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS020020015-SF-7N

DigiKey Part Number
684-ATS020020015-SF-7N-ND
Manufacturer
Manufacturer Product Number
ATS020020015-SF-7N
Description
HEATSINK 20X20X15MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
ATS020020015-SF-7N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Fins
Length
0.787" (20.00mm)
Width
0.787" (20.00mm)
Diameter
-
Fin Height
0.591" (15.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
8.25°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,78000 Kč125,78 Kč
10111,24700 Kč1 112,47 Kč
25105,95600 Kč2 648,90 Kč
50102,13000 Kč5 106,50 Kč
10098,43860 Kč9 843,86 Kč
30092,84967 Kč27 854,90 Kč
50090,35776 Kč45 178,88 Kč
1 00087,07934 Kč87 079,34 Kč
Manufacturers Standard Package
Unit Price without VAT:125,78000 Kč
Unit Price with VAT:152,19380 Kč