ATS010010007-SF-1F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS017017014-SF-5M

DigiKey Part Number
684-ATS017017014-SF-5M-ND
Manufacturer
Manufacturer Product Number
ATS017017014-SF-5M
Description
HEATSINK 17X17X14MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
ATS017017014-SF-5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Fins
Length
0.669" (17.00mm)
Width
0.669" (17.00mm)
Diameter
-
Fin Height
0.551" (14.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
10.69°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,25000 Kč101,25 Kč
1089,67300 Kč896,73 Kč
2585,42080 Kč2 135,52 Kč
5082,33500 Kč4 116,75 Kč
10079,35850 Kč7 935,85 Kč
30074,85590 Kč22 456,77 Kč
50072,84732 Kč36 423,66 Kč
1 00070,20575 Kč70 205,75 Kč
Manufacturers Standard Package
Unit Price without VAT:101,25000 Kč
Unit Price with VAT:122,51250 Kč