
ATS012012019-SF-2R | |
|---|---|
DigiKey Part Number | 684-ATS012012019-SF-2R-ND |
Manufacturer | |
Manufacturer Product Number | ATS012012019-SF-2R |
Description | HEATSINK 12X12X19MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS012012019-SF-2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.472" (12.00mm) | |
Width | 0.472" (12.00mm) | |
Diameter | - | |
Fin Height | 0.748" (19.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,39000 Kč | 134,39 Kč |
| 10 | 118,89100 Kč | 1 188,91 Kč |
| 25 | 113,25480 Kč | 2 831,37 Kč |
| 50 | 109,16020 Kč | 5 458,01 Kč |
| 100 | 105,21260 Kč | 10 521,26 Kč |
| 300 | 99,24003 Kč | 29 772,01 Kč |
| 500 | 96,57610 Kč | 48 288,05 Kč |
| 1 000 | 93,07154 Kč | 93 071,54 Kč |
| Unit Price without VAT: | 134,39000 Kč |
|---|---|
| Unit Price with VAT: | 162,61190 Kč |


