
ATS010010025-MF-1X | |
|---|---|
DigiKey Part Number | 684-ATS010010025-MF-1X-ND |
Manufacturer | |
Manufacturer Product Number | ATS010010025-MF-1X |
Description | MAXIFLOW HEATSINK 10X10X25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS010010025-MF-1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Angled Fins | |
Length | 0.394" (10.00mm) | |
Width | 0.394" (10.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.66°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,41000 Kč | 206,41 Kč |
| 10 | 182,62000 Kč | 1 826,20 Kč |
| 25 | 173,95600 Kč | 4 348,90 Kč |
| 50 | 167,66900 Kč | 8 383,45 Kč |
| 100 | 161,60060 Kč | 16 160,06 Kč |
| 300 | 152,41887 Kč | 45 725,66 Kč |
| 500 | 148,32442 Kč | 74 162,21 Kč |
| 1 000 | 142,93885 Kč | 142 938,85 Kč |
| Unit Price without VAT: | 206,41000 Kč |
|---|---|
| Unit Price with VAT: | 249,75610 Kč |



