



ATS-X53450P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2042-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53450P-C1-R0 |
Description | SUPERGRIP HEATSINK 45X45X17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.689" (17.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,07000 Kč | 599,07 Kč |
| 10 | 530,15800 Kč | 5 301,58 Kč |
| 25 | 504,94320 Kč | 12 623,58 Kč |
| 50 | 486,66220 Kč | 24 333,11 Kč |
| 100 | 469,02390 Kč | 46 902,39 Kč |
| 300 | 442,32217 Kč | 132 696,65 Kč |
| Unit Price without VAT: | 599,07000 Kč |
|---|---|
| Unit Price with VAT: | 724,87470 Kč |

