



ATS-X53425P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2041-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53425P-C1-R0 |
Description | SUPERGRIP HEATSINK 42X42X17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Length 1.673" (42.50mm) |
Mfr | Width 1.673" (42.50mm) |
Series | Fin Height 0.689" (17.50mm) |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.75°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 3.00°C/W |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
Shape Square, Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,89000 Kč | 601,89 Kč |
| 10 | 532,67000 Kč | 5 326,70 Kč |
| 25 | 507,34760 Kč | 12 683,69 Kč |
| 50 | 488,97800 Kč | 24 448,90 Kč |
| 100 | 471,25300 Kč | 47 125,30 Kč |
| 300 | 444,42443 Kč | 133 327,33 Kč |
| Unit Price without VAT: | 601,89000 Kč |
|---|---|
| Unit Price with VAT: | 728,28690 Kč |

