



ATS-X53350G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2022-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53350G-C1-R0 |
Description | SUPERGRIP HEATSINK 35X35X12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.40°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,41000 Kč | 541,41 Kč |
| 10 | 479,21800 Kč | 4 792,18 Kč |
| 25 | 456,43520 Kč | 11 410,88 Kč |
| 50 | 439,90920 Kč | 21 995,46 Kč |
| 100 | 423,96730 Kč | 42 396,73 Kč |
| 300 | 399,83747 Kč | 119 951,24 Kč |
| 500 | 389,07354 Kč | 194 536,77 Kč |
| Unit Price without VAT: | 541,41000 Kč |
|---|---|
| Unit Price with VAT: | 655,10610 Kč |

