



ATS-X53270G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2016-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53270G-C1-R0 |
Description | SUPERGRIP HEATSINK 27X27X12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.063" (27.00mm) |
Series | Width 1.063" (27.00mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.60°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,91000 Kč | 519,91 Kč |
| 10 | 460,08700 Kč | 4 600,87 Kč |
| 25 | 438,22000 Kč | 10 955,50 Kč |
| 50 | 422,35800 Kč | 21 117,90 Kč |
| 100 | 407,05250 Kč | 40 705,25 Kč |
| 300 | 383,88683 Kč | 115 166,05 Kč |
| 500 | 373,55568 Kč | 186 777,84 Kč |
| Unit Price without VAT: | 519,91000 Kč |
|---|---|
| Unit Price with VAT: | 629,09110 Kč |

