


ATS-X53270B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2000-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53270B-C1-R0 |
Description | SUPERGRIP HEATSINK 27X27X7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.063" (27.00mm) |
Series | Width 1.063" (27.00mm) |
Packaging Bulk | Fin Height 0.295" (7.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 14.10°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,53000 Kč | 482,53 Kč |
| 10 | 427,01500 Kč | 4 270,15 Kč |
| 25 | 406,72280 Kč | 10 168,07 Kč |
| 50 | 391,99900 Kč | 19 599,95 Kč |
| 100 | 377,79390 Kč | 37 779,39 Kč |
| 300 | 356,29897 Kč | 106 889,69 Kč |
| 500 | 346,70848 Kč | 173 354,24 Kč |
| Unit Price without VAT: | 482,53000 Kč |
|---|---|
| Unit Price with VAT: | 583,86130 Kč |


