


ATS-X53230G-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-X53230G-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53230G-C1-R0 |
Description | SUPERGRIP HEATSINK 23X23X12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 0.900" (23.00mm) | |
Width | 0.906" (23.01mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,38000 Kč | 500,38 Kč |
| 10 | 442,89000 Kč | 4 428,90 Kč |
| 25 | 421,85000 Kč | 10 546,25 Kč |
| 50 | 406,57580 Kč | 20 328,79 Kč |
| 100 | 391,84160 Kč | 39 184,16 Kč |
| 300 | 369,54450 Kč | 110 863,35 Kč |
| 500 | 359,59830 Kč | 179 799,15 Kč |
| Unit Price without VAT: | 500,38000 Kč |
|---|---|
| Unit Price with VAT: | 605,45980 Kč |

