Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
How To Install The superGRIP™ Heat Sink Attachment

ATS-X53190P-C1-R0

DigiKey Part Number
ATS2028-ND
Manufacturer
Manufacturer Product Number
ATS-X53190P-C1-R0
Description
SUPERGRIP HEATSINK 19X19X17.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip, Thermal Material
Shape
Square, Fins
Length
0.748" (19.00mm)
Width
0.748" (19.00mm)
Diameter
-
Fin Height
0.689" (17.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
8.40°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Blue Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 557
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1530,20000 Kč530,20 Kč
10469,26300 Kč4 692,63 Kč
25446,96360 Kč11 174,09 Kč
50430,77820 Kč21 538,91 Kč
100415,16830 Kč41 516,83 Kč
300391,53920 Kč117 461,76 Kč
500381,00074 Kč190 500,37 Kč
Manufacturers Standard Package
Unit Price without VAT:530,20000 Kč
Unit Price with VAT:641,54200 Kč