



ATS-X53190G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2012-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X53190G-C1-R0 |
Description | SUPERGRIP HEATSINK 19X19X12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 0.748" (19.00mm) |
Series | Width 0.748" (19.00mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 12.00°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,59000 Kč | 500,59 Kč |
| 10 | 443,07900 Kč | 4 430,79 Kč |
| 25 | 422,02640 Kč | 10 550,66 Kč |
| 50 | 406,75220 Kč | 20 337,61 Kč |
| 100 | 392,01380 Kč | 39 201,38 Kč |
| 300 | 369,70550 Kč | 110 911,65 Kč |
| 500 | 359,75622 Kč | 179 878,11 Kč |
| Unit Price without VAT: | 500,59000 Kč |
|---|---|
| Unit Price with VAT: | 605,71390 Kč |

