Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
How To Install The superGRIP™ Heat Sink Attachment

ATS-X53190B-C1-R0

DigiKey Part Number
684-ATS-X53190B-C1-R0-ND
Manufacturer
Manufacturer Product Number
ATS-X53190B-C1-R0
Description
SUPERGRIP HEATSINK 19X19X7.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip, Thermal Material
Shape
Square, Fins
Length
0.748" (19.00mm)
Width
0.748" (19.00mm)
Diameter
-
Fin Height
0.295" (7.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
22.00°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Blue Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1455,24000 Kč455,24 Kč
10402,84700 Kč4 028,47 Kč
25383,70080 Kč9 592,52 Kč
50369,81260 Kč18 490,63 Kč
100356,41380 Kč35 641,38 Kč
300336,13600 Kč100 840,80 Kč
500327,09004 Kč163 545,02 Kč
Manufacturers Standard Package
Unit Price without VAT:455,24000 Kč
Unit Price with VAT:550,84040 Kč