Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
How To Install The superGRIP™ Heat Sink Attachment
ATS Explains - Thermal Interface Material

ATS-X53170B-C1-R0

DigiKey Part Number
ATS1995-ND
Manufacturer
Manufacturer Product Number
ATS-X53170B-C1-R0
Description
SUPERGRIP HEATSINK 17X17X7.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip, Thermal Material
Shape
Square, Fins
Length
0.669" (17.00mm)
Width
0.669" (17.00mm)
Diameter
-
Fin Height
0.295" (7.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
24.30°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Blue Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1405,05000 Kč405,05 Kč
10358,41500 Kč3 584,15 Kč
25341,38560 Kč8 534,64 Kč
50329,03440 Kč16 451,72 Kč
100317,11390 Kč31 711,39 Kč
300299,07450 Kč89 722,35 Kč
500291,02892 Kč145 514,46 Kč
Manufacturers Standard Package
Unit Price without VAT:405,05000 Kč
Unit Price with VAT:490,11050 Kč