



ATS-X51400D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36785-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X51400D-C1-R0 |
Description | MAXIFLOW 39.25X39.25X9.5MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.5°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,55000 Kč | 558,55 Kč |
| 10 | 494,29300 Kč | 4 942,93 Kč |
| 25 | 470,80040 Kč | 11 770,01 Kč |
| 50 | 453,75840 Kč | 22 687,92 Kč |
| 100 | 437,31060 Kč | 43 731,06 Kč |
| 300 | 412,42383 Kč | 123 727,15 Kč |
| 500 | 401,31966 Kč | 200 659,83 Kč |
| Unit Price without VAT: | 558,55000 Kč |
|---|---|
| Unit Price with VAT: | 675,84550 Kč |

