



ATS-X51375D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36784-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X51375D-C1-R0 |
Description | MAXIFLOW 36.75X36.75X9.5MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.476" (37.50mm) |
Series | Width 1.476" (37.50mm) |
Packaging Bulk | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.9°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,93000 Kč | 553,93 Kč |
| 10 | 490,15600 Kč | 4 901,56 Kč |
| 25 | 466,85280 Kč | 11 671,32 Kč |
| 50 | 449,94940 Kč | 22 497,47 Kč |
| 100 | 433,64230 Kč | 43 364,23 Kč |
| 300 | 408,96333 Kč | 122 689,00 Kč |
| 500 | 397,95200 Kč | 198 976,00 Kč |
| Unit Price without VAT: | 553,93000 Kč |
|---|---|
| Unit Price with VAT: | 670,25530 Kč |

