Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-X51330K-C1-R0

DigiKey Part Number
ATS36798-ND
Manufacturer
Manufacturer Product Number
ATS-X51330K-C1-R0
Description
MAXIFLOW 32.25X32.25X14.5MM T766
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip, Thermal Material
Shape
Square, Angled Fins
Length
1.299" (33.00mm)
Width
1.299" (33.00mm)
Diameter
-
Fin Height
0.571" (14.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
3.40°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Blue Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1376,07000 Kč376,07 Kč
10332,88100 Kč3 328,81 Kč
25317,07000 Kč7 926,75 Kč
50305,59220 Kč15 279,61 Kč
100294,52630 Kč29 452,63 Kč
300277,77483 Kč83 332,45 Kč
500270,30180 Kč135 150,90 Kč
Manufacturers Standard Package
Unit Price without VAT:376,07000 Kč
Unit Price with VAT:455,04470 Kč